Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31912EVKIT#
Order Code2528306
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeGraphical User Interface
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX31912
Product Range-
Kit ContentsEval Board MAX31912, USB to SPI Dongle, Mini-USB Cable
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Maxim Integrated Products
Product Range
-
Application Sub Type
Graphical User Interface
Silicon Core Number
MAX31912
Kit Contents
Eval Board MAX31912, USB to SPI Dongle, Mini-USB Cable
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2