
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.630 |
10+ | €8.920 |
50+ | €7.110 |
100+ | €6.970 |
250+ | €6.820 |
500+ | €6.790 |
Product Information
Product Overview
MAX3243CUI+ is a transceiver with auto shutdown. When the device does not sense a valid signal level on their receiver inputs, the on-board power supply and drivers shut down. This occurs if the RS-232 cable is disconnected or if the transmitters of the connected peripheral are turned off. The system turns on again when a valid level is applied to any RS-232 receiver input. This device requires only 0.1µF capacitors in 3.3V operation, and can operate from input voltages ranging from +3.0V to +5.5V. A proprietary, high-efficiency, dual charge-pump power supply and a low-dropout transmitter combine to deliver true RS-232 performance from a single +3.0V to +5.5V supply. It is used in applications such as battery-powered equipment, hand-held equipment, peripherals, portable diagnostics equipment.
- Supply current (auto shutdown) is 1µA typ at (VCC = 3.3V or 5.0V, TA = +25°C)
- Supply current (shutdown) is 1µA typ at (VCC = 3.3V or 5.0V, TA = +25°C)
- Input hysteresis (receiver inputs) is 0.3V typical at (VCC = +3.0V to +5.5V, C1–C4 = 0.1µF)
- Input resistance is 3Kohm typical at (VCC = +3.0V to +5.5V, C1–C4 = 0.1µF)
- Output leakage current (transmitter output) is ±25µA maximum at (TA = +25°C)
- Maximum data rate is 235Kbps typ at (RL = 3Kohm, CL = 1000pF, one transmitter switching)
- Receiver propagation delay is 0.3µs typical at (R-IN to R-OUT, CL = 150pF)
- Transition-region slew rate is 30V/µs maximum at (CL = 150pF to 1000pF)
- Operating temperature range from 0°C to +70°C
- 28-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
3
120Kbps
5.5V
28Pins
-
0°C
-
MSL 1 - Unlimited
5Receivers
-
3V
TSSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate