Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,415.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,415.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32561-EVK#
Order Code4720218
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberMAX32561
Kit ContentsEvaluation Board MAX32561
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX32561-EVK# is an evaluation kit that provides a platform for evaluating the capabilities of the MAX32561 DeepCover® secure microcontroller. It integrates an Arm® Cortex®-M3 processor to provide embedded security solutions to cloak sensitive data under multiple layers of advanced physical security and provide the most secure key storage possible. Suitable for ATM keyboards, contact/contactless pin pads, EMV card reader, PCI Mobile Payment Terminals (mPOS) applications.
- Modular antenna board with tuning and matching networks
- ISO 14443 Type A/B EMV compliant contactless reader
- 4 x 4 secure keypad and triple track magnetic stripe reader
- Arm JTAG 20-pin header, 128MB QSPI XIP flash
- USB 2.0 micro B to serial UART bridge, USB 2.0 micro B interface
- All analogue and GPIOs accessed through 0.1" headers
- Touch-enabled 3.5" 320 x 240 colour TFT display
- Six dynamic pattern security self-destruct I/O signals available through 0.1" header
- Smart card socket with support for Legacy 5V cards
- 2 general-purpose LEDs and a general-purpose pushbutton switch
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
Cortex-M3
Kit Contents
Evaluation Board MAX32561
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MAX32561
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001