Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €212.72 |
Product Information
Product Overview
MAX32625-EVKIT# is an evaluation kit for MAX32625 and MAX32626. It provides a convenient platform for evaluating the capabilities of the MAX32625/MAX32626 microcontroller. The EV kit also provides a complete, functional system ideal for developing and debugging applications. Suitable for fitness monitors, portable medical devices, sensor hubs, sports watches, wearable medical patches applications.
- Easily load, debug code using Olimex ARM-USB-TINY-H JTAG debugger connected through ARM JTAG header
- Selectable power sources for PMIC include USB power, optional external battery or bench supply
- Selectable power source for on-board peripherals (LEDs, OLED, SPI flash, Bluetooth® LE transceiver)
- Headers for accessing the IC’s I/O pins and Analog Front End (AFE) input signals
- USB Micro-B connection to the IC’s USB device controller
- USB Micro-B connection to USB-UART Bridge selectable between the IC’s Internal UART 0 and UART 1
- On-board Bluetooth 4.0 BLE transceiver with chip antenna
- General-purpose pushbutton switches and indicator LEDs (all connected to GPIOs) for user I/O
- Prototyping matrix (0.1in Grid) with integrated power rails for customer circuitry
Contents
Eval Board MAX32625, 20-pin ribbon cable, USB-A to USB-B cable, USB-A to USB-micro-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-M4F
Eval Board MAX32625, ARM-USB-TINY-H JTAG Debugger, Standard-A to Micro-B USB Cables
No SVHC (25-Jun-2025)
32bit
ARM
MAX32625
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate