4 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.640 |
Product Information
Product Overview
Evaluation system for the MAX32660 ultra-low power Arm Cortex-M4 with FPU-based microcontroller for wearable and IoT sensors. A MAX32625PICO-based debug adapter comes attached to the main board. It can be snapped free when programming is complete. The debug module supports an optional 10-pin Arm® Cortex® debug connector for DAPLink functionality. It is suitable for fitness monitors, industrial sensors, IoT, optical modules, portable medical devices, sports watches and wearable medical patches.
- Arm Cortex-M4F, 96MHz MAX32660 microcontroller
- 256KB flash memory, 96KB SRAM, 2X ( SPIs, I2C and UART)
- Breadboard compatible
- Integrated peripherals (red indicator LED, user pushbutton)
- MAX32625PICO-based debug adapter
- CMSIS-DAP SWD debugger
- Virtual UART console
Applications
Wearables, Sensing, IoT (Internet of Things), Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-M4F
Evaluation System Board MAX32660GTP+, USB A to Micro B Cable
No SVHC (25-Jun-2025)
32bit
ARM
MAX32660GTP+
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate