Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €113.260 |
Price for:Each
Minimum: 1
Multiple: 1
€113.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX33040ESHLD#
Order Code3594407
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeCAN Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX33040EAKA+
Product Range-
Kit ContentsShield Evaluation Kit MAX33040EAKA+
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX33040E shield evaluation kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33040E controller area network (CAN) transceiver with ±40V fault protection extended ±25V common-mode input range and ±40kV ESD human body model (HBM). The EV kit features a digital isolator, which is used as a level translator between the CAN transceiver and the controller interface.
- Easy Evaluation of the MAX33040E
- I/O interface compatibility from 1.71V to 5.5V
- Proven PCB layout
- Mbed™/Arduino® platform
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
CAN Transceiver
Silicon Core Number
MAX33040EAKA+
Kit Contents
Shield Evaluation Kit MAX33040EAKA+
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001