500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €4.780 |
10+ | €3.370 |
25+ | €3.190 |
100+ | €3.000 |
300+ | €2.770 |
500+ | €2.680 |
Product Information
Product Overview
MAX33041EASA+ is a +3.3V control area network (CAN) transceiver with integrated protection for industrial applications. This device has extended ±40V fault protection on CANH and CANL for equipment where overvoltage protection is required. It also incorporates high ±40kV ESD HBM and an input common-mode range (CMR) of ±25V on CANH and CANL, exceeding the ISO 11898-2 CAN standard of -2V to +7V. It makes this part is well suited for applications where there is moderate electrical noise that can influence the ground levels between two nodes or systems. This part features a shutdown pin and a multifunction standby pin. This device operates at a high-speed CAN data rate, allowing upto 5Mbps on short distance networks. It is used in applications such as industrial equipment, instrumentation, motor control, building automation, industrial drone, service and educational robot.
- Integrated protection increases robustness, increased protection on CANH and CANL
- ±40V fault tolerant, ±40kV ESD human body model (HBM) protection
- ±25V extended common-mode input range, short-circuit protection
- Transmitter dominant timeout prevents lockup, thermal shutdown
- Slow slew rate to minimize EMI, low-current standby mode
- Supply voltage range from 3V to 3.6V, dominant supply current is 4.5mA typ at (TA = +25°C)
- Shutdown current is 5μA maximum at (VDD = 3.0V to 3.6V)
- Slow slew rate resistor is 39.2Kohm typical at (VDD = 3.0V to 3.6V, RLD = 60 ohm, CLD = 100pF)
- Driver rise time is 20ns typical at (RCM = open, VSTBY = 0V)
- Operating temperature range from -40°C to +125°C, 8-lead SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
3V
NSOIC
1Channels
1Receivers
125°C
AEC-Q100
No SVHC (21-Jan-2025)
5Mbps
3.6V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate