200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €6.390 |
10+ | €4.820 |
25+ | €4.470 |
100+ | €4.120 |
300+ | €3.890 |
500+ | €3.810 |
Product Information
Product Overview
MAX33054EASA+ is a +3.3V CAN (control area network) transceiver with integrated protection for industrial applications. This device has extended ±65V fault protection for equipment where overvoltage protection is required. It also incorporates high ±25kV ESD HBM and an input common-mode range (CMR) of ±25V, exceeding the ISO11898 specification of -2V to +7V. It is well-suited for applications that are in electrically noisy environments where the ground planes are shifting relative to each other. It features a variety of options to address common CAN application requirements; logic-level supply input VL for interfacing with 1.62V to 3.6V logic, low-current standby mode, silent mode to disable the transmitter, and a slow slew rate to minimize EMI. It is used in applications such as programmable logic controller, industrial automation, building automation, instrumentation, smart grid equipment, drone, motor control.
- Transmitter dominant timeout prevents lockup, short-circuit protection
- Thermal shutdown, slow slew rate to minimize EMI, silent mode S disables transmitter
- STBY Input for low-current mode, slow slew rate, 1.62V to 3.6V logic-supply (VL) range
- Supply voltage range from 3.0V to 3.6V, dominant supply current is 4.5mA typical
- Recessive supply current is 3.6mA typical at (VDD = TXD = 3.3V, no load)
- Standby supply current is 33μA typical at (STBY = logic high, TA = +25°C)
- Short-circuit current is 2mA typical at (TXD = 0V, CANH = -65V, TA = +25°C)
- Slow slew driver rise time is 315ns typical at (RL = 60 ohm, CLD = 100pF, RCM is open)
- TXD propagation delay (recessive to dominant) is 43ns typ at (RL = 60 ohm, CL = 100pF, RCM is open)
- Operating temperature range from -40°C to +125°C, 8-lead SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
3V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
2Mbps
3.6V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate