Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.680 |
10+ | €8.630 |
62+ | €8.270 |
124+ | €8.260 |
310+ | €8.090 |
558+ | €8.050 |
Product Information
Product Overview
The MAX335EUG+ is a serial controlled, 8-channel SPST switch in 24 pin TSSOP package. All switch conducts equally in either direction and on-resistance of 100 ohm is constant over the analogue signal range. This CMOS switch can operates continuously with power supplies ranging from ±4.5V to ±20V and handle rail to rail analogue signals. Upon power-up, all switches are off and the internal serial and parallel shift registers are reset to zero. The MAX335 is equivalent to two DG211 quad switches but controlled by a serial interface. The interface is compatible with the Motorola SPI interface standard. Functioning as a shift register, this serial interface allows data (at DIN) to be locked in synchronous with the rising edge of clock (SCLK). The shift register's output (DOUT) enables several MAX335s to be daisy chained. Typical applications include serial data acquisition and process control and signal routing.
- Accepts ±15V analogue swings
- Operating temperature range from -40°C to 85°C
- Multiple devices can be daisy chained
- Maximum on-resistance is 150 ohm
- NO off leakage current is 1nA
- COM off leakage current is 1nA and COM on leakage current is 2nA
Applications
Signal Processing, Portable Devices, Avionics, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
150ohm
TSSOP
8Channels
150ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Dual Supply
± 4.5V to ± 20V
24Pins
100ohm
SPST
Serial, SPI
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate