Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.490 |
| 10+ | €5.000 |
| 96+ | €4.070 |
| 192+ | €4.030 |
| 288+ | €3.980 |
| 576+ | €3.880 |
Price for:Each
Minimum: 1
Multiple: 1
€6.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3379EEUD+
Order Code2519168
Technical Datasheet
No. of Inputs4Inputs
Output Current1mA
Propagation Delay210ns
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
210ns
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Current
1mA
No. of Pins
14Pins
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
Product traceability