Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.300 |
10+ | €9.680 |
25+ | €9.020 |
100+ | €8.300 |
250+ | €7.960 |
500+ | €7.760 |
Product Information
Product Overview
MAX3421EEHJ+T is a USB peripheral/host controller with SPI interface in 32 pin TQFP package. It contains digital logic and analogue circuitry necessary to implement a full speed USB peripheral or a full speed/low speed host compliant to USB specification rev 2.0. A built-in transceiver features ±15kV ESD protection and programmable USB connect and disconnect. An internal serial interface engine (SIE) handles low level USB protocol details such as error checking and bus retries. It operates using a register set accessed by an SPI interface that operates up to 26MHz. Any SPI host (microprocessor, ASIC, DSP etc.) can add USB peripheral or host functionality using the simple 3-wire or 4-wire SPI interface. It has a firmware/hardware control of an internal D+ pull-up resistor (peripheral mode) & D+/D- pull-down resistors (host mode). It is used in embedded systems, microprocessors and DSPs, custom USB devices, cameras, MP3 Players and instrumentation.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Microprocessor independent USB solution, integrated USB transceiver
- Eight general purpose inputs and eight general purpose outputs
- Level translators and VL input allow independent system interface voltage
- Internal comparator detects VBUS for self powered peripheral applications
- ESD protection on D+, D- and VBCOMP
- Interrupt signal for general-purpose input pins, programmable edge polarity, intelligent USB SIE
- Automatically handles USB flow control and double buffering
- Handles low level USB signalling details
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ESD-Protected USB Peripheral/Host Controller
3V
TQFP
12Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
3.6V
32Pins
1Ports
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3421EEHJ+T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate