Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.340 |
10+ | €5.730 |
Product Information
Product Overview
The MAX3483ECPA+ is a 3.3V powered, ±15KV ESD protected, slew rate limited true RS485/RS422 transceiver in 8 pin DIP package. This low power transceiver contains one driver and one receiver. The MAX3483E has slew rate limited driver that minimize EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission at data rate up to 250Kbps. It has enhanced ESD protection. All transmitter outputs and receiver inputs are protected to ±15KV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. Driver is short circuit current limited and it is protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. The receiver input has a fail-safe feature that provides logic high output if both inputs are open circuit. The MAX3483E is used in EMI sensitive applications, integrated services, digital networks and packet switching.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Half duplex communication
- Operate from a single +3.3V supply and no charge pump is required
- Interoperable with +5V Logic
- 2nA low current shutdown mode
- Common mode input voltage range from -7V to +12V
- Industry standard 75176 pin-out
- Driver/receiver enable function
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
3.6V
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
DIP
-
Open
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate