Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.940 |
10+ | €6.470 |
25+ | €6.200 |
100+ | €5.920 |
300+ | €5.610 |
500+ | €5.500 |
Product Information
Product Overview
MAX3483EESA+ is a ±15kV ESD-protected, +3.3V, low-power transceiver for RS-485 and RS-422 communications. It contains one driver and one receiver. MAX3483E features slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. It features enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 Air-Gap\ Discharge, ±8kV using IEC 1000-4-2 Contact Discharge, and ±15kV using the Human Body Model. Driver is short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuit.
- Half duplex communication
- Supply voltage range from 3.0 to 3.6V
- Driver/ receiver enable
- 2nA low-current shutdown mode
- Interoperable with +5V Logic
- Slew-rate limited for errorless data transmission
- Common-mode input voltage range -7V to +12V
- Current-limiting and thermal shutdown for driver overload protection
- Operating temperature range from -40°C to+85°C
- Available in 8 pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
3.6V
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
NSOIC
32
Open
85°C
-
No SVHC (21-Jan-2025)
Alternatives for MAX3483EESA+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate