Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.490 |
10+ | €5.000 |
25+ | €4.620 |
100+ | €4.120 |
250+ | €3.870 |
500+ | €3.760 |
Product Information
Product Overview
MAX3490ESA+T is a 3.3V, low-power transceiver for RS-485 and RS-422 communication. It contains one driver and one receiver. It features slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates upto 250kbps. Drivers are short-circuit current-limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuits. It is used in applications such as low-power RS-485/RS-422 transceivers, telecommunications, transceivers for EMI-sensitive applications, and industrial-control local area networks.
- Guaranteed data rate is 10Mbps, supply voltage range from 3V to 3.6V
- Full duplex, 8-pin count, interoperable with +5V logic
- Current-limiting and thermal shutdown for driver overload protection
- Common-mode input voltage range from -7V to +12V, allows upto 32 transceivers on the bus
- Supply current is 1.1mA typical at (no load, DI = 0V or VCC)
- Receiver input hysteresis is 50mV typical at (VCM = 0V, VCC = 3.3V ±0.3V)
- Supply current in shutdown mode is 1µA maximum at (TA = +25°C)
- Logic input current is ±2μA maximum at (VCC = 3.3V ±0.3V)
- Receiver input resistance is 12Kohm minimum at (-7V ≤ VCM ≤ 12V)
- Operating temperature range from -40°C to +85°C, 8-lead SO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
10Mbps
3.6V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
3V
NSOIC
32
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate