Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.240 |
| 10+ | €4.020 |
| 25+ | €3.710 |
| 100+ | €3.110 |
| 250+ | €2.960 |
| 500+ | €2.870 |
Product Information
Product Overview
The MAX3643ETG+T is a 155Mbps to 2.5Gbps burst mode laser driver in 24 pin TQFN package. This burst mode laser driver provides bias and modulation current drive for PON burst-mode ONT applications. It is specifically designed for use with a low cost external controller for APC (and if desired, AMC) loop. A high speed differential burst-enable input enables driver to switch laser from a dark (output off) condition to full on-condition in less than 2ns. When BEN is inactive, typical modulation and bias currents are 5µA each. Laser modulation current can be set from 10mA to 85mA and bias current can be set from 1mA to 70mA using MODSET and BIASSET inputs. A sample and hold circuit is provided to capture monitor diode output during short PON bursts, if needed and BEN high speed signal is mirrored on an LVCMOS output to be used by controller operating the APC/AMC loop. It is used in A/B/G/XGPON ONT modules up to 2.5Gbps and 1.25Gbps IEEE EPON ONT modules.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to +85°C
- Output transition time is 45ps
- Turn-on/-off time is 2ns
- Reference voltage generator
- LVPECL high-speed inputs (data, burst enable)
- Maximum data rate of 2500Mbps
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Laser Diode
24Pins
3.6V
MSL 1 - Unlimited
TQFN
3V
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate