Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.280 |
| 10+ | €4.760 |
| 75+ | €3.930 |
Price for:Each
Minimum: 1
Multiple: 1
€6.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3643ETG+
Order Code2909682
Technical Datasheet
Laser Driver TypeSFP / SFF Optical Modules
IC Case / PackageTQFN
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Laser Driver Type
SFP / SFF Optical Modules
No. of Pins
24Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
IC Case / Package
TQFN
Supply Voltage Min
3V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
Product traceability