Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.230 |
10+ | €3.010 |
25+ | €2.800 |
100+ | €2.560 |
250+ | €2.440 |
500+ | €2.410 |
Product Information
Product Overview
The MAX3748HETE+T is a compact, low power, 155Mbps to 4.25Gbps limiting amplifier in 16 pin TQFN package. The MAX3748H limiting amplifier consists of an input buffer, a multistage amplifier, offset correction circuitry, an output buffer, power-detection circuitry and signal detect circuitry. This multirate limiting amplifier functions as a data quantizer for SONET, fibre channel and gigabit Ethernet optical receivers. The amplifier accepts a wide range of input voltages and provides constant-level current-mode logic output voltages with controlled edge speeds. A received signal strength indicator (RSSI) is available when the MAX3748H is combined with the MAX3744 SFP transimpedance amplifier. A receiver consisting of the MAX3744 and the MAX3748H can provide up to 19dB RSSI dynamic range. Additional features include a programmable loss of signal detect, an optional disable function and an output signal polarity reversal. Output disable can be used to implement squelch.
- Supply voltage range is 2.97V to 3.63V
- Operating temperature range from -40°C to 85°C
- Rise and fall time is 86ps
- Loss of signal with programmable threshold
- Deterministic jitter of 8.7psP-P (4.25Gbps)
Applications
Communications & Networking, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3.63V
16Pins
-40°C
-
No SVHC (21-Jan-2025)
-
2.97V
TQFN
Surface Mount
85°C
MSL 1 - Unlimited
TQFN
Technical Docs (1)
Alternatives for MAX3748HETE+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate