Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.600 |
| 10+ | €5.890 |
| 75+ | €4.870 |
| 150+ | €4.800 |
| 300+ | €4.720 |
| 525+ | €4.620 |
Product Information
Product Overview
The MAX3967AETG+ is a 270Mbps SFP LED driver in 24 pin TQFN package. The circuit contains a high-speed current driver with programmable temperature coefficient (tempco), adjustments for LED pre-bias voltage and disable feature. The circuit accepts PECL data inputs and operates from single supply. The SFP LED driver can switch up to 100mA into typical high speed light emitting diodes. As temperature increases, device’s modulation current increases with tempco that is programmable from 2500ppm/°C to 12.000ppm/°C. LED pre-bias voltage is programmable from 400mV to 925mV. The pre-bias circuit produces peaking current which improves the LED switching speed. Complementary current outputs help to maintain a constant supply current, reducing EMI and supply noise generated by the transmitter module. It is used in multimode LED transmitters, fast Ethernet/FDDI, 155Mbps LAN ATM transceivers, ESCON receivers and SFP transceivers.
- Supply voltage range is 2.97V to 5.5V
- Operating temperature range from -40°C to +85°C
- TX_DISABLE for SFP compatibility
- Adjustable temperature compensation
- Adjustable modulation current
- Complementary output reduces supply noise
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SFP / SFF Optical Modules
24Pins
5.5V
MSL 1 - Unlimited
TQFN
2.97V
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate