Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40027EVKIT#
Order Code3395159
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.490 |
Price for:Each
Minimum: 1
Multiple: 1
€74.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40027EVKIT#
Order Code3395159
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40027
Kit Application TypeAmplifier
Application Sub TypeComparator
Kit ContentsEvaluation Kit MAX40027
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for MAX40027 dual high-speed comparator
- Fast propagation delay of 280ps (Typ)
- Low over-drive dispersion of 25ps(VOV = 10mV to 1V)
- Supply voltage range from 2.7V to 3.6V
- 45.9mW at 2.7V supply (per comparator)
- Power-efficient LVDS outputs
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Kit MAX40027
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX40027
Application Sub Type
Comparator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001