Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.470 |
10+ | €4.200 |
50+ | €3.660 |
100+ | €3.360 |
Price for:Each
Minimum: 1
Multiple: 1
€5.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4002EUA+
Order Code2765016
Technical Datasheet
No. of Amplifiers1Amplifiers
Dynamic Range45 dB
Scale Factor-
Response Time70ns
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Range2.7V to 5.5V
Input Offset Voltage-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMSOP
No. of Amplifiers1 Amplifier
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Amplifiers
1Amplifiers
Scale Factor
-
IC Case / Package
MSOP
Supply Voltage Range
2.7V to 5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Amplifier Case Style
MSOP
Dynamic Range
45 dB
Response Time
70ns
No. of Pins
8Pins
Input Offset Voltage
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104