Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.620 |
10+ | €2.740 |
50+ | €2.370 |
100+ | €2.250 |
250+ | €2.070 |
500+ | €1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4003EUA+
Order Code2518826
Technical Datasheet
Frequency Min100MHz
Frequency Max2.5GHz
Input Power Min-45dBm
Input Power Max0dBm
Sensitivity-
RF IC Case StyleMSOP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
100MHz to 2500MHz, 45dB RF detector designed to detect the power levels of RF power amplifiers (PAs) operating from 100MHz to 2500MHz. Suitable for use in cellular handsets (TDMA, CDMA, GPRS, GSM), TSSI for wireless terminal devices, transmitter power measurement and control and RSSI for fibre modules.
- Complete RF Detector
- Input range of -58dBV to -13dBV (-45dBm to 0dBm into 50 ohm)
- 70ns in 10dB steps fast response
- 5.9mA at VCC = 3.0V low-current consumption
- 13µA (typ) shutdown current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
100MHz
Input Power Min
-45dBm
Sensitivity
-
No. of Pins
8Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
2.5GHz
Input Power Max
0dBm
RF IC Case Style
MSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX4003EUA+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000349
Product traceability