Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.020 |
| 10+ | €5.430 |
| 25+ | €5.030 |
| 100+ | €4.590 |
| 250+ | €4.380 |
| 500+ | €4.250 |
Product Information
Product Overview
MAX4014EUK+T is a low-cost, high-speed, single-supply, gain of +2 buffer with rail-to-rail outputs in SOT23-5 package. It features high slew rates, high output current drive, and low differential gain and phase errors. This single-supply device operates from +3.15V to +11V, or from ±1.575V to ±5.5V dual supplies. The input voltage range extends 100mV beyond the negative supply rail and the outputs swing rail-to-rail. This device requires only 5.5mA of quiescent supply current while achieving a 200MHz -3dB bandwidth and a 600V/µs slew rate. Input voltage noise for these parts is only 10nV/√Hz and input current noise is only 1.3pA/√Hz. This buffer family is ideal for low-power/low-voltage applications that require wide bandwidth, such as video, communications, and instrumentation systems. Applications include portable/battery-powered instruments, video line driver, analogue-to-digital converter interface, CCD imaging systems, video routing and switching systems.
- Internal precision resistors for closed-loop gains of +2 or -1
- High speed, outputs swing rail-to-rail
- Input voltage range extends beyond VEE
- Low differential gain/phase: 0.04%/0.02°
- Low distortion at 5MHz: -78dBc spurious-free dynamic range, -75dB total harmonic distortion
- High output drive: ±120mA, low 5.5mA supply current
- 400µA shutdown supply current
- One op-amp, operating temperature range from -40°C to +85°C
- 4mV typical input offset voltage (RL = 50 ohm), 5.4µA input bias current, 2V/V voltage gain
- 200MHz small-signal -3dB bandwidth (VOUT=20mVp-p), 140MHz large-signal -3dB bandwidth (VOUT=2Vp-p)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buffer
200MHz
600V/µs
85°C
± 1.575V to ± 5.5V, 3.15V to 11V
SOT-23
Rail to Rail
MSL 1 - Unlimited
1Amplifiers
140MHz
-40°C
120mA
SOT-23
5Pins
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate