Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.540 |
10+ | €8.370 |
25+ | €7.380 |
100+ | €6.390 |
300+ | €6.060 |
500+ | €5.950 |
Product Information
Product Overview
The MAX4020EEE+ is a high speed, single supply operational amplifier (op-amp) with rail to rail output in 16 pin QSOP package. This quad op-amp unity-gain stable device that combine high speed performance with rail to rail outputs. It operates from a 3.3V to 10V single supply or from ±1.65V to ±5V dual supplies. This voltage-feedback amplifier employ current-feedback technique to achieve 600V/µs slew rate and 150MHz bandwidth. The common-mode input voltage range extends beyond the negative power supply rail (ground in single-supply applications). Excellent harmonic distortion and differential gain/phase performance makes this amplifier an ideal choice for a wide variety of signal processing applications.
- Single 3.3V/5V operation & operating supply voltage range from 3.15V to 11V
- Operating temperature range from -40°C to 85°C
- Low-cost, 30MHz 0.1dB gain flatness & rise/fall time of 1ns
- Slew rate of 600V/µs, CMRR of 100dB
- Input common-mode range extends beyond VEE
- Low differential gain/phase of 0.02%/0.02°
- Low distortion at 5MHz, -78dBc SFDR & -75dB total harmonic distortion
- High output drive of ±120mA
- Output short-circuit current is ±150mA
Applications
Signal Processing, Audio, Imaging, Video & Vision, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
600V/µs
QSOP
General Purpose
4mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
150MHz
3.15V to 11V
16Pins
Rail - Rail Output (RRO)
5.4µA
-40°C
-
MSL 1 - Unlimited
QSOP
150MHz
600V/µs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate