Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41470GTC+T
Order Code3927197
Product RangeMAX41470 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€3,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41470GTC+T
Order Code3927197
Product RangeMAX41470 Series
Technical Datasheet
Frequency Min287MHz
Frequency Max960MHz
RF / IF ModulationASK, FSK, OOK
Sensitivity dBm-127dBm
Data Rate200Kbps
Receiving Current14mA
Supply Voltage Min1.8V
Supply Voltage Max3.6V
RF Receiver ApplicationsBuilding Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems
RF IC Case StyleTQFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMAX41470 Series
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
287MHz
RF / IF Modulation
ASK, FSK, OOK
Data Rate
200Kbps
Supply Voltage Min
1.8V
RF Receiver Applications
Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems
No. of Pins
12Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
960MHz
Sensitivity dBm
-127dBm
Receiving Current
14mA
Supply Voltage Max
3.6V
RF IC Case Style
TQFN
Operating Temperature Min
-40°C
Product Range
MAX41470 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability