Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.910 |
Product Information
Product Overview
The MAX4206EVKIT+ is an evaluation kit for MAX4206 precision transimpedance logarithmic amplifier with over 5 decades of dynamic range. The MAX4206 logarithmic amplifier computes the log ratio of an input current relative to a reference current (externally or internally generated) and provides a corresponding voltage output with a default 0.25V/decade scale factor. The EV kit operates from a single +2.7V to +11V supply or from dual ±2.7V to ±5.5V supplies with the ability to select one of four reference currents. The kit can be used to evaluate the MAX4207 by changing the IC and the input RC networks R1, R2, C7 and C8.
- Selectable 10nA/100nA/1µA/10µA on-board reference current
- Adjustable output scale factor
- Surface mount construction
- Fully assembled and tested
- Operating temperature range from 0°C to +70°C
Applications
Signal Processing, Medical, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Kit MAX4206
No SVHC (25-Jun-2025)
MAX4206
Logarithmic Amplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate