Product Information
Product Overview
The MAX4227ESA+ is a 600MHz, low power, current feedback amplifier in 8 pin NSOIC package. This current feedback amplifier combines ultra high-speed performance, low distortion and excellent video specifications with low power operation. This device operates with dual supplies ranging from ±2.85V to ±5.5V and provides a typical output drive current of 80mA. It is compensated for a closed-loop gain of +2(6dB) or more and has a -3dB bandwidth of 600MHz. Typical applications include ADC input buffers, video cameras, video line drivers, video switches, video editors, XDSL drivers, RF receivers and differential line drivers.
- Differential gain/phase errors of 0.01%/0.02°, 0.1dB gain flatness of 300MHz
- Operating temperature range from -40°C to 85°C
- 1700V/μs slew rate at rising edge, VOUT = 4V step
- Total harmonic distortion (THD) of -61dBc (VOUT = 2Vp-p, fC = 10MHz, RL = 100 ohm)
- 5ns settling time to 0.1% at VOUT = 2V step
- Quiescent supply current per amplifier is 6mA at normal mode
- Common mode rejection ratio is 61dB and power supply rejection ratio is 74dB
Applications
Imaging, Video & Vision, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
600MHz
-40°C
80mA
NSOIC
8Pins
-
No SVHC (21-Jan-2025)
2Amplifiers
1700V/µs
85°C
± 2.85V to ± 5.5V
NSOIC
Open Loop
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate