Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.860 |
10+ | €2.930 |
50+ | €2.660 |
100+ | €2.460 |
250+ | €2.250 |
500+ | €2.150 |
Product Information
Product Overview
The MAX4381EUB+ is an ultra small, low cost, 210MHz, single-supply op-amp with rail to rail outputs and disable in 10 pin µMAX package. This op-amp is a unity gain stable device that combines high speed performance, rail to rail outputs and high-impedance disable mode. This device operates from a +4.5V to +11V single supply or from ±2.25V to ±5.5V dual supplies. The common-mode input voltage range extends beyond the negative power supply rail. The MAX4381 require only 5.5mA of quiescent supply current per op-amp while achieving 210MHz -3dB bandwidth, 55MHz 0.1dB gain flatness and a 485V/μs slew rate. This device is an excellent solution in low power/low voltage systems that require wide bandwidth such as video, communications and instrumentation.
- Low differential gain/phase is 0.02%/0.08°
- Operating temperature range from -40°C to 85°C
- Spurious free dynamic range from -65dBC at 5MHz
- Total harmonic distortion is -63dB at 5MHz
Applications
Signal Processing, Communications & Networking, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
485V/µs
µMAX
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
210MHz
± 2.25V to ± 5.5V, 4.5V to 11V
10Pins
Rail - Rail Output (RRO)
6.5µA
-40°C
-
MSL 1 - Unlimited
µMAX
210MHz
485V/µs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate