Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.140 | 
| 10+ | €1.590 | 
| 25+ | €1.450 | 
| 100+ | €1.210 | 
| 250+ | €1.130 | 
| 500+ | €1.090 | 
Product Information
Product Overview
The MAX44269EWL+T is a low-power dual comparator in 9 pin WLP package. The MAX44269 is an ultra-small and low-power dual comparator ideal for battery-powered applications such as cell phones, notebooks and portable medical devices that have extremely aggressive board space and power constraints. The IC can be powered from supply rails as low as 1.8V and up to 5.5V. It requires just 0.5μA of typical supply current per comparator. It has a rail-to-rail input structure and a unique output stage that limits supply current surges while switching. This design also minimizes overall power consumption under dynamic conditions. The IC has open-drain outputs, making it suitable for mixed voltage systems. The IC also features internal filtering to provide high RF immunity. It operates over a -40°C to +85°C temperature.
- Ultra low power consumption 0.5μA per comparator
 - Guaranteed operation down to VCC = 1.8V
 - Input common-mode voltage range extends 200mV beyond-the-rails
 - 6V tolerant inputs independent of supply
 - Open drain outputs
 - Internal filters enhance RF immunity
 - Crowbar current free switching
 - Internal hysteresis for clean switching
 - No output phase reversal for overdriven inputs
 
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
General Purpose
-
WLP
Open Drain
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
WLP
2 Comparators
2Channels
1.8V to 5.5V
9Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate