Print Page
Image is for illustrative purposes only. Please refer to product description.
2.647 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.740 |
10+ | €2.050 |
25+ | €1.870 |
100+ | €1.690 |
250+ | €1.590 |
500+ | €1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX44280AYT+T
Order Code2909740
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product50MHz
Slew Rate Typ30V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageµDFN
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage10µV
Input Bias Current0.01pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleµDFN
Automotive Qualification Standard-
Bandwidth50MHz
No. of Amplifiers1 Amplifier
Slew Rate30V/µs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
30V/µs
IC Case / Package
µDFN
Amplifier Type
General Purpose
Input Offset Voltage
10µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
50MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.01pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
µDFN
Bandwidth
50MHz
Slew Rate
30V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability