Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.260 |
10+ | €2.020 |
25+ | €1.870 |
100+ | €1.730 |
250+ | €1.590 |
500+ | €1.510 |
Product Information
Product Overview
The MAX44286TAZS+T is a low power, precision current sense amplifier in 4 pin WLP package. It is a zero drift, high side current sense amplifier family that offers precision, low supply current. This miniature size is of paramount for today’s applications in smartphones, mobile accessories, notebooks and all battery operated portable devices where current monitoring with precision and space are critical. Low power capability also offers the possibility of minimizing power dissipation. Ultra-low input offset voltage 30μV (maximum) and tiny gain error allow sense resistor to detect tiny currents (0.23% (maximum) gain accuracy).
- Fixed gain of 25V/V and gain error of 0.1% at TA = +25°C
- Thinnest and smallest current sense amplifier
- Low current consumption saves power (12.5μA ICC for 200KHz gain bandwidth)
- Industry leading low power supply range, 1.6V to 5.5V input common mode
- Supply current of 12.5μA at TA = +25°C
- Common mode input range from 1.8V to 5.5V at -40°C <lt/> TA <lt/> +125°C
- CMRR of 120dB at 1.8V <lt/> VRS+ <lt/> 5.5V and PSRR of 120dB at 1.6V <lt/> VRS+ <lt/> 5.5V
- Input offset voltage of 7μV at TA = +25°C
- Gain bandwidth product of 200KHz at VSENSE = 20mV and slew rate of 0.08V/μs at CL = 100pF
- Operating temperature range from -40°C to +125°C
Applications
Signal Processing, Sensing & Instrumentation, Consumer Electronics, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
WLP
-40°C
1.8V
120dB
Surface Mount
-
To Be Advised
1 Amplifier
WLP
-
200kHz
4Pins
125°C
5.5V
25 V/V
-
MSL 1 - Unlimited
7µV
20pA
200kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate