Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.740 |
| 10+ | €2.840 |
| 25+ | €2.570 |
| 100+ | €2.170 |
| 250+ | €2.060 |
| 500+ | €2.000 |
Product Information
Product Overview
The MAX4491AKA+T is a dual, high slew rate, rail to rail I/O operational amplifier (op-amp) in 8 pin SOT-23 package. This low cost CMOS op-amp has rail to rail input and output capability from either a single 2.7V to 5.5V supply or dual ±1.35V to ±2.75V supplies. This amplifier exhibits high slew rate of 10V/μs and gain bandwidth product of 10MHz. It can drive 2Kohm resistive loads to within 55mV of either supply rail and remain unity gain stable with capacitive loads up to 300pF. The MAX4491 is used in battery powered instruments, sensor amplifiers, RF power amplifiers control, high side/low side current sensors and low power/low voltage applications.
- Supply current (per amplifier) of 0.8mA
- Automotive temperature range from -40°C to 125°C
- Input bias current of 50pA
- Input offset voltage of ±1.5mV at TA = +25°C
- Input offset current of ±0.05nA
- Common mode rejection ratio (CMRR) of 75dB (VSS ≤ VCM ≤ VDD)
- Power supply rejection ratio (PSRR) of 100dB (2.7V ≤ VDD ≤ 5.5V)
Applications
Signal Processing, Portable Devices, Audio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
10V/µs
SOT-23
CMOS
1.5mV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
10MHz
± 1.35V to ± 2.75V, 2.7V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.05nA
-40°C
-
MSL 1 - Unlimited
SOT-23
10MHz
10V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate