Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.840 |
10+ | €2.900 |
25+ | €2.670 |
100+ | €2.410 |
250+ | €2.290 |
500+ | €2.220 |
Product Information
Product Overview
The MAX4529CUT+T is a low voltage, bidirectional RF/video switch in 6 pin SOT-23 package. This low voltage T switch is designed for switching RF and video signals from DC to 300MHz in 50 ohm and 75 ohm systems. It is constructed in a “T” configuration ensuring excellent high frequency. The MAX4529 can handle rail to rail analogue signals in either direction. The off leakage current is less than 1nA at +25°C and 20nA at +85°C with dual supply. This CMOS switch can operate with dual power supplies ranging from ±2.7V to ±6V or a single supply between 2.7V and 12V. All digital inputs have 0.8V/2.4V logic thresholds ensuring both TTL and CMOS logic compatibility when using ±5V or a single +5V supply. It is used in high speed data acquisition, test equipments, ATE equipments and networking applications.
- Low power consumption of less than 1μW
- Operating temperature range from 0°C to 70°C
- Off isolation of -75DB (RL = 50 ohm, VCOM = 1Vrms, f = 10MHz) at TA = +25°C with single +5V supply
- -3dB bandwidth of 300MHz at TA = 25°C with dual supply
- Maximum signal path on-resistance flatness of 10 ohm at TA = +25°C with dual supply
- Maximum signal path on-resistance of 120 ohm at TA = 25°C with single 5V supply
- COM on-leakage current of 0.02nA at TA = +25°C with single +5V supply
- Greater than 2KV ESD protection per method 3015.7
- Charge injection of 1.5pC at CL = 1nF at TA = 25°C with single 5V supply
- V+ supply current of 0.05μA
Applications
Signal Processing, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SPST
-
12V
6Pins
70°C
MSL 1 - Unlimited
300MHz
2.7V
SOT-23
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate