Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.950 |
10+ | €2.220 |
25+ | €1.900 |
100+ | €1.820 |
Product Information
Product Overview
The MAX4529ESA+ is a low voltage, bidirectional RF/video switch in 8 pin NSOIC package. This low voltage T switch is designed for switching RF and video signals from DC to 300MHz in 50 ohm and 75 ohm systems. It is constructed in a "T" configuration ensuring excellent high frequency off isolation of -80dB at 10MHz. The MAX4529 can handle rail to rail analogue signals in either direction. The off leakage current is less than 1nA at +25°C and 20nA at +85°C with dual supply. This CMOS switch can operate with dual power supplies ranging from ±2.7V to ±6V or a single supply between 2.7V and 12V. All digital inputs have 0.8V/2.4V logic thresholds ensuring both TTL and CMOS logic compatibility when using ±5V or a single +5V supply. It is used in RF switching, video signal routing, high speed data acquisition, test equipment, ATE equipment and networking applications.
- Low power consumption of less than 1μW
- Operating temperature range from -40°C to 85°C
- 45ns turn-on time, 37ns turn-off time at +25°C with dual supply
- -3dB bandwidth of 300MHz at TA = 25°C with dual supply
- Maximum signal path on-resistance flatness of 10 ohm at TA = +25°C with dual supply
- Maximum signal path on-resistance of 70 ohm at TA = 25°C with dual supply
- COM on-leakage current of 0.02nA at TA = +25°C with dual supply
- Greater than 2KV ESD protection per method 3015.7
- Charge injection of 5pC at CL = 1nF, TA = 25°C with dual supply
- V+ supply current of 0.05μA, V - supply current of 0.05μA with dual supply
- Automated Test Equipment (ATE); High-Speed Data Acquisition; Networking; RF Switching; Test Equipment; Video Signal Routing
Applications
Signal Processing, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SPST
-
12V
8Pins
85°C
MSL 1 - Unlimited
300MHz
2.7V
NSOIC
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate