Quantity | Price (ex VAT) |
---|---|
46+ | €9.050 |
Product Information
Product Overview
The MAX4570CAI+ is a serially controlled, dual 4x2, click less audio/video analogue cross point switch in 28 pin SSOP package. Device contains two identical cross point switch arrays, each with four inputs and two outputs. To improve off-isolation use the additional cross point inputs SA and SB as shunts. Each output is selectively programmable for click less or regular mode operation. A set of internal resistive voltage dividers supplies DC bias for each output when using AC coupled inputs. The MAX4570 uses a 3-wire SPI™/QSPI™ or MICROWIRE™ compatible serial interface. Ideally used at set-top boxes, PC multimedia boards, high end audio systems and video conferencing systems.
- Single supply range from 2.7V to 5.5V, dual ±2.7V to ±5.5V supply
- Operating temperature range from 0°C to 70°C
- Selectable soft switching mode for click less audio operation
- 43ohm typical on-resistance (±5V supplies), 4ohm typical on-resistance flatness
- 5ohm typical on-resistance matching between channels
- 0.014% total harmonic distortion with 1Kohm load
- Off-isolation is -110dB at 20KHz, -78dB at 4MHz, crosstalk is -95dB at 20KHz, -54dB at 4MHz
- Four auxiliary outputs that extend µP ports
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Audio / Video
SPI
5.5V
28Pins
70°C
MSL 1 - Unlimited
-
2.7V
SSOP
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate