Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.070 |
10+ | €8.450 |
50+ | €7.280 |
100+ | €6.850 |
250+ | €6.610 |
500+ | €6.510 |
Product Information
Product Overview
The MAX457CPA+ is a dual CMOS video amplifier in 8 pin DIP package. It contains 2 unity-gain stable video amplifiers that are capable of driving 75ohm loads with a -3dB bandwidth of 70MHz. It consumes about 350mW of power. Closed loop gain is set by two external resistors, the amplifiers requires no external compensation and because of the CMOS process offer low input bias current of typically 100PA. The isolation between the amplifiers is typically 72dB at 5MHz and differential phase and gain are 0.2° and 0.5% respectively. It is used in 75ohm cable drivers, output amplifiers for video cross point switches, high speed, low gain applications, driving flash converters and video distribution amplifiers.
- Supply voltage range is ± 4.5V to ± 5.5V
- Operating temperature range from 0°C to 70°C
- Low input capacitance of 4pF
- No frequency compensation required
- Low input bias current of 100pA
- High isolation between amplifiers of 72dB at 5MHz
- Low offset voltage of 2mV
Applications
Imaging, Video & Vision, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
70MHz
0°C
20mA
DIP
8Pins
-
No SVHC (21-Jan-2025)
2Amplifiers
300V/µs
70°C
± 4.5V to ± 5.5V
DIP
Single Ended
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate