Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.410 |
10+ | €2.570 |
50+ | €2.230 |
100+ | €1.860 |
250+ | €1.690 |
Product Information
Product Overview
The MAX4582CSE+ is a low voltage CMOS two 4 channel analogue multiplexer in 16 pin NSOIC package. This device can handle rail to rail analogue signals. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using single +5V or dual ±5V supplies. It is used in battery operated equipment, low voltage and data acquisition systems.
- Supply voltage range from 2V to 12V and ±2V to ±6V
- Operating temperature range from 0°C to 70°C
- Low distortion of less than 0.02% (600 ohm)
- High off isolation of less than -74dB (50 ohm)
- Maximum switch on-resistance of 450 ohm at TA = 25°C (single +3V supply)
- Maximum switch on-resistance match between channels is 4ohm at TA = +25°C (dual supply)
- Low off leakage current of 1nA at TA = 25°C (single +3V supply)
- Maximum switch on-resistance flatness is 10 ohm at TA = 25°C (dual supply)
- Low on-leakage current of 1nA at TA= 25°C (single +3V supply)
- Low crosstalk of less than -96dB
Applications
Signal Processing, Communications & Networking, Audio, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
2V to 12V, ± 2V to ± 6V
16Pins
50ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
2Circuits
450ohm
NSOIC
2Channels
450ohm
4:1
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate