
150 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €5.080 |
10+ | €3.890 |
50+ | €3.390 |
100+ | €3.250 |
250+ | €3.090 |
500+ | €2.990 |
Product Information
Product Overview
The MAX4636EUB+ is a fast, low voltage, dual 4ohm SPDT CMOS analogue switch in 10 pin µMAX package. This single pole/double-throw SPDT analogue switch operates with supply voltages from +1.8V to +5.5V. It uses little board space and has low power consumption ensuring minimal impact on your power budget. The analogue signal range extends to the supply rails. IC has an inverted logic compared to MAX4635. High switching speeds, 1ohm on-resistance flatness and low power consumption makes this device ideal for communications, audio/video signal routing and battery operated devices.
- On-resistance (RON) of 5.5ohm at +3V supply, 4ohm (max) +5V supply
- Operating temperature range from -40°C to 85°C
- RON matching between channels is 0.2ohm max at +5V supply
- Flatness over signal range is 1ohm (max) with +5V supply
- Fast switching speed of 14ns (max) turn-on time, 6ns (max) turn-off time at 5V supply
- Rail to rail signal handling
- Low crosstalk of -67dB at 1MHz
- High off isolation of -65dB at 1MHz
- Total harmonic distortion is 0.1%
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5.5ohm
µMAX
2Channels
5.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
10Pins
2.5ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate