Print Page
Image is for illustrative purposes only. Please refer to product description.
386 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.310 |
10+ | €3.280 |
25+ | €3.010 |
100+ | €2.740 |
250+ | €2.590 |
500+ | €2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4734EUB+T
Order Code2513928
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits1Circuits
Power Supply TypeSingle Supply
Supply Voltage Range1.6V to 3.6V
On State Resistance Max2ohm
IC Case / PackageµMAX
No. of Pins10Pins
No. of Channels1Channels
On Resistance Typ0.6ohm
On Resistance Max2ohm
Switch Configuration-
Mux / Demux Configuration4:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single Supply
On State Resistance Max
2ohm
No. of Pins
10Pins
On Resistance Typ
0.6ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
1Circuits
Supply Voltage Range
1.6V to 3.6V
IC Case / Package
µMAX
No. of Channels
1Channels
On Resistance Max
2ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX4734EUB+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability