
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.840 |
10+ | €6.080 |
55+ | €5.150 |
Product Information
Product Overview
The MAX4888BETI+ is a dual passive switch with up to 8Gbps data rate in 28 pin TQFN package. This dual double pole/double throw (2 x DPDT), high speed passive switch is ideal for switching two half lanes of PCI Express (PCIe) data between two possible destinations. It features a dual digital control input to switch signal paths. The device is fully specified to operate from a single +3.3V (typ) power supply and it supports multiple high speed interfaces up to 8Gbps while maintaining signal integrity in the application.
- Supply voltage range from 3V to 3.6V and VCC supply current of 1mA
- Operating temperature range from -40°C to 85°C
- Supports PCIe Gen I, Gen II and Gen III data rates
- Supports up to and including 6.0Gbps SAS/SATA signals
- Supports other high speed interfaces (XAUI)
- Superior bandwidth return loss
- 8.4ohm maximum on-resistance and 1.5ohm maximum on-resistance match between channels at VCC = 3V
- Maximum on-resistance flatness of 1ohm at VCC = 3V
- 43ps propagation delay, switch turn-on time is 65ns & switch turn-off time is 7ns at ZS=ZL=50 ohm
- Differential crosstalk of -30dB & differential off-isolation of -15dB at 0Hz <lt/> f ≤ 2.5GHz
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PCIe Switch
TQFN
3V
-40°C
-
MSL 1 - Unlimited
-
28Pins
3.6V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate