
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.910 |
10+ | €5.340 |
55+ | €4.640 |
110+ | €4.300 |
275+ | €4.090 |
550+ | €3.930 |
Product Information
Product Overview
The MAX4888ETI+ is a 2.5Gbps PCI Express passive switch in 28 pin TQFN package. This high speed passive switch routes PCI Express (PCIe) data between two possible destinations. The MAX4888 is a quad single pole/double throw (4 x SPDT) switch and it is ideally suited for switching two half lanes of PCIe data between two destinations. The device has single digital control input (SEL) to switch signal paths. It is fully specified to operate from single 3V to 3.6V power supply and also operates down to 1.65V.
- Flow through pin configuration for ease of layout
- Operating temperature range from -40°C to 85°C
- Supports PCIe Gen I data rates
- Low same pair skew is 7ps
- Supply current is 60μA
- Industry compatible pin-out
- Off isolation of -26dB at f = 1.25GHz and crosstalk of -32dB at f = 1.25GHz
- On-resistance is 7ohm and on-resistance match between pairs of same channel is 0.1ohm
- On-resistance match between channels is 0.6ohm and on-resistance flatness is 0.06ohm
- Propagation delay is 50ps (RS = RL = 50 ohm, unbalanced)
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PCIe Switch
TQFN
1.65V
-40°C
-
MSL 1 - Unlimited
-
28Pins
3.6V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate