Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.540 |
10+ | €4.250 |
25+ | €3.930 |
100+ | €3.540 |
250+ | €3.340 |
500+ | €3.230 |
Product Information
Product Overview
The MAX4906EFELB+T is a high /full speed USB 2.0 switch in 10 pin µDFN package. This ESD -protected analogue switch combines the low on capacitance (CON) and low on-resistance (RON) necessary for high performance switching applications. Device is designed for USB 2.0 high speed applications at 480Mbps. This switch will also handle all requirements for USB low and full speed signalling. It features two single-pole/double-throw (SPDT) switch Device is fully specified to operate from a single +3V to +3.6V power supply and is protected against a +5.5V short to all analogue inputs (COM_, NC_,NO_). This feature makes it fully compliant with USB 2.0 specification of +5.5V fault protection. It features a low threshold voltage and a +1.4V VIH, permitting it to be used with low voltage logic. It is used in GPS, notebook computers, relay replacements, USB switching, Ethernet switching, video switching, Bus switches and T3/E3 switches for redundancy protection.
- Quiescent supply current is 1000μA (max) at V+ = 3.6V, VIN = 0
- Operating temperature range from -40°C to 85°C
- 500MHz (typ) -3dB bandwidth
- Low bit to bit skew ≤ 20ps
- Low supply current 3µA (max) in standby
- ±15kV (human body model) ESD protection (on COM_)
- Low 4ohm (typ), 7ohm (max) on-resistance (RON)
- Charge pump noise is 90µV (typ), charge pump enable
- No need for logic-level shifters for 1.4V or above
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
7ohm
µDFN
2Channels
7ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
2.7V to 3.6V
10Pins
-
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate