Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.370 |
10+ | €5.030 |
25+ | €4.670 |
100+ | €4.280 |
250+ | €4.100 |
500+ | €3.990 |
Product Information
Product Overview
MAX4989ETD+T is a bidirectional USB 2.0 hi-speed 2 of 4 crosspoint switch in 14 pin TDFN package. It has low on-capacitance and low on-resistance necessary to switch USB 2.0 low/full/hi-speed signals at data rates up to 480Mbps. This device allows any 2 of 4 USB pairs to be connected together and is configured through simple 3 input control logic interfaces. The MAX4989 operates from a single 2.7V to 5.5V supply and features an internal charge pump to permit full rail to rail swing. This device also features a high impedance shutdown mode to reduce supply current to 100nA.
- On-channel -3dB bandwidth of 1GHz
- Operating temperature range from -40°C to 85°C
- Low supply current of 1μA at VCC = 3.3V and 3μA at VCC = 5.5V
- 5ohm low on-resistance, 0.5ohm on-resistance match between channels & 0.4ohm on-resistance flatness
- High impedance shutdown mode
- Logic inputs control signal routing
- 1.8V CMOS logic compatible
- Propagation delay of 120ps
- Off-leakage current of ±1μA and on-leakage current of ±1μA
- Off-isolation of -43dB at f = 10MHz and crosstalk of -50dB at f = 50MHz
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
USB
5.5V
14Pins
85°C
MSL 1 - Unlimited
CMOS
2.7V
TDFN-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate