Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.630 |
10+ | €8.300 |
50+ | €7.260 |
100+ | €6.920 |
250+ | €6.620 |
500+ | €6.250 |
Product Information
Product Overview
The MAX512CSD+ is a low cost, triple, 8bit voltage output digital to analogue converter (DAC) with serial interface in 14 pin NSOIC package. It contains three 8bit DACs (DAC A, DAC B and DAC C). Output buffer amplifiers for DAC A and B provide voltage outputs while reducing external component count. The output buffer for DAC A can source or sink 5mA to within 0.5V of VDD or VSS. The buffer for DAC B can source or sink 0.5mA to within 0.5V of VDD or VSS. An unbuffered DAC C provides third voltage output with increased accuracy. The MAX512 operates with single +5V ±10% supply (also operates with split supplies). The 3-wire serial interface has a maximum operating frequency of 5MHz and is compatible with SPI, QSPI and Microwire interfaces. Ultra low power consumption and small package make the MAX512 ideal for battery powered applications, digital gain and offset adjustment, RF digital adjustable bias circuits, VCO tuning, programmable attenuators, current sources and voltage sources.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Independently programmable shutdown mode, unipolar or bipolar outputs
- Positive supply current 1.3mA and negative supply current of -1.3mA
- Shutdown supply current of 0.1μA
- Integral nonlinearity (INL) of ±1.5LSB (DAC A/B) and ±1LSB (DAC C)
- Differential nonlinearity (DNL) of ±1LSB (monotonic)
- Total unadjusted error of ±1LSB
- Power supply rejection ratio of 0.01%/% (4.5V ≤ VDD ≤ 5.5V, REFAB = REFC = 4.096V)
- Software and device pin reset compatible
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
SPI
NSOIC
Serial
70°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
14Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX512CSD+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate