Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX537BCWE+
Order Code3915174
Product RangeQuad 12-bit Voltage Output DACs
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX537BCWE+
Order Code3915174
Product RangeQuad 12-bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data Interface3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range± 4.5V to ± 5.5V
ADC / DAC Case StyleWSOIC
No. of Pins16Pins
Input Channel TypeSerial
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeQuad 12-bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Data Interface
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
ADC / DAC Case Style
WSOIC
Input Channel Type
Serial
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Sampling Rate
-
Supply Voltage Range
± 4.5V to ± 5.5V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Quad 12-bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability