Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.670 |
10+ | €1.990 |
96+ | €1.560 |
192+ | €1.540 |
288+ | €1.520 |
576+ | €1.460 |
Product Information
Product Overview
The MAX5387LAUD+ is a dual volatile linear taper digital potentiometer in 14 pin TSSOP package. This device combines two independently controlled 256 position potentiometers and the device control is achieved through I²C interface. MAX5387 is a low voltage device which is uniquely suitable for the offset gain control, portable consumer market and battery backup applications.
- Supply voltage range is 2.6V to 5.5V
- Automotive temperature range from -40°C to 125°C
- Quiescent supply current is <lt/> 1μA
- Power-on sets wiper to midscale
- End to end resistance is 10Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
I2C
± 25%
5.5V
14Pins
35ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Dual
Linear
2.6V
TSSOP
256
-40°C
Dual 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate