Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.030 |
10+ | €2.280 |
96+ | €1.590 |
192+ | €1.560 |
Product Information
Product Overview
The MAX5393MAUD+ is a dual, 256 tap, volatile, low voltage linear taper digital potentiometer in 14 pin TSSOP package. This device provides a low 35ppm/°C end to end temperature coefficient and features an SPI interface. The small package size, low supply voltage, low supply current and automotive temperature range of the MAX5388 make the devices uniquely suitable for the portable consumer market and battery backup industrial applications. It includes two digital potentiometer in a voltage divider configuration and one digital potentiometer in a variable-resistor configuration. Ideally used at low voltage battery applications, portable electronics, mechanical potentiometer replacement, offset and gain control and adjustable voltage references/linear regulators.
- Single supply range from 1.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- 50Kohm end to end resistance
- Dual, 256-tap, linear taper positions
- Low 12μA quiescent supply current, wiper set to midscale on power-up
- SPI compatible interface, 0.02% total harmonic distortion plus noise
- 200 ohm wiper resistance, 10pF terminal capacitance
- 5ppm/°C ratiometric resistor tempco
- Full scale error of -0.6LSB and zero-scale error of +0.6LSB
- 100KHz -3dB bandwidth, -90dB crosstalk
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
SPI
± 25%
5.5V
14Pins
35ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Dual
Linear
1.7V
TSSOP
256
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate