Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.830 |
10+ | €2.130 |
25+ | €1.940 |
100+ | €1.750 |
250+ | €1.660 |
500+ | €1.600 |
Product Information
Product Overview
The MAX5407EKA+T is a 32-tap, audio logarithmic taper digital potentiometer in 8 pin SOT-23 package. It consists of a resistor string and CMOS switches that are digitally controlled through a simple 2-wire serial interface. This device performs the same function as a mechanical potentiometer and ideally suitable for audio applications such as volume control and fading/balancing audio signals.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Logarithmic taper with 1dB steps between taps
- Zero-crossing detection to minimize the audible noise during wiper transitions
- End to end resistance is 20Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
- Low supply current of 0.35µA
- Power-on reset, wiper goes to maximum attenuation
Applications
Audio, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20kohm
Increment Decrement
± 25%
5.5V
8Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Log (Audio)
2.7V
SOT-23
32
-40°C
Single 32-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate