Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.790 |
10+ | €4.150 |
25+ | €4.070 |
Product Information
Product Overview
The MAX5411EEE+ is a dual, audio log taper digital potentiometer in 16 pin QSOP package. This potentiometer has 32-tap points and replaces mechanical potentiometers in audio applications requiring digitally controlled resistors. The MAX5411 are dual potentiometer with two wipers per potentiometer. The SPI compatible serial interface controls the wiper positions. It has factory set resistance of 10Kohm per potentiometer. A zero crossing detect feature minimizes the audible noise generated by wiper transitions. The MAX5411 has nominal temperature coefficients of 35ppm/°C end to end and 5ppm/°C ratiometric. Typical applications include stereo volume control, fading and balancing stereo signals, mechanical potentiometer replacement.
- Supply voltage range is 4.5V to 5.5V, active supply current is 100µA
- Operating temperature range from -40°C to 85°C
- Log taper with 2dB step between taps
- Low 0.5µA standby supply current
- Mute function to -90dB
- Power-on reset retains wiper position at maximum attenuation
- Digital output for readback and daisy-chaining capabilities
- End to end resistance is 10Kohm at ±30% tolerance
- Maximum bandwidth is 100KHz at CW_ = 50pF
- Wiper resistance is 1000 ohm, wiper capacitance is 10pF, PSRR is -80dB
Applications
Audio, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
SPI
± 30%
5.5V
16Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Logarithmic
4.5V
QSOP
32
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate