
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.760 |
10+ | €5.340 |
96+ | €4.950 |
192+ | €4.550 |
288+ | €4.540 |
576+ | €4.420 |
Product Information
Alternatives for MAX5413EUD+
1 Product Found
Product Overview
The MAX5413EUD+ is a dual, 256-tap, low-drift digital potentiometer in 14 pin TSSOP package. MAX5413 provides glitchless switching between resistor taps as well as a convenient power-on reset (POR) that sets the wiper to the midscale position at power-up. Each potentiometer consists of a fixed resistor with a wiper contact that is digitally controlled. This device is ideal for applications requiring low temperature-coefficient variable resistors such as adjustable-gain circuit configuration, low drift programmable gain amplifiers, impedance matching and volume control.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- 3-wire serial interface
- Ultra low 0.1µA supply current
- End to end resistance is 10Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
- Ratiometric temperature coefficient is 5ppm/°C
- Wiper settling time is 100ns
Applications
Power Management, Audio, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
SPI
± 25%
5.5V
14Pins
35ppm/°C
85°C
-
No SVHC (14-Jun-2023)
Dual
Linear
2.7V
TSSOP
256
-40°C
Dual 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate