Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
10+ | €2.000 |
25+ | €1.830 |
100+ | €1.650 |
250+ | €1.560 |
500+ | €1.500 |
Product Information
Product Overview
The MAX5475EKA+T is a 32-tap non-volatile linear taper digital potentiometer in 8 pin SOT-23 package. This device replaces the mechanics with a simple 3-wire up/down digital interface. It features non-volatile memory (EEPROM) to return the wiper to its previously stored position upon power-up.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- End to end resistance is 100Kohm and temperature coefficient is 35ppm/°C
- Ratiometric resistance temperature coefficient is 5ppm/°C
- Voltage-divider or variable-resistor potentiometer configuration
- Maximum static supply current of 1µA
- 200,000 wiper store cycles
- 50 year wiper data retention
Applications
Signal Processing, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
Increment Decrement
-
5.25V
8Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
SOT-23
32
-40°C
Single 32-Tap Non-Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate